
M28840/1DS | |
|---|---|
DigiKey Part Number | 623-M28840/1DS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/1DS |
Description | CONN BACKSHELL W/CLMP SZ17 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 1/8-18 UNEF 17 |
Datasheet | Datasheet |
Category | Thread Size 1 1/8-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.291" ~ 0.416" (7.39mm ~ 10.57mm) | Features Strain Relief |
Diameter - Outside 1.387" (35.23mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 137,92160 € | 3.448,04 € |
| Unit Price without VAT: | 137,92160 € |
|---|---|
| Unit Price with VAT: | 164,12670 € |

