
M28840/1BS | |
|---|---|
DigiKey Part Number | 623-M28840/1BS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/1BS |
Description | CONN BACKSHELL W/CLMP SZ13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 7/8-20 UNEF 13 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | Features Strain Relief |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 131,65880 € | 3.291,47 € |
| Unit Price without VAT: | 131,65880 € |
|---|---|
| Unit Price with VAT: | 156,67397 € |

