
M28840/17SC1P1 | |
|---|---|
DigiKey Part Number | 623-M28840/17SC1P1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/17SC1P1 |
Description | CONN, PLUG WITH STR STRAIN RELIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 21 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 5A, 7.5A |
Shell Size - Insert 15-1 | Cable Opening 0.250" (6.35mm) |
Shell Size, MIL C | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 464,53560 € | 11.613,39 € |
| Unit Price without VAT: | 464,53560 € |
|---|---|
| Unit Price with VAT: | 552,79736 € |

