
M28840/15GAS | |
|---|---|
DigiKey Part Number | 623-M28840/15GAS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/15GAS |
Description | DUST CAP PLUG, SIZE 25, Z/NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 |
Datasheet | Datasheet |
Category | Shell Size - Insert 25 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-28840 |
For Use With/Related Products MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 139,05160 € | 3.476,29 € |
| Unit Price without VAT: | 139,05160 € |
|---|---|
| Unit Price with VAT: | 165,47140 € |

