Image for M28840/14SC1F1-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/14SC1F1-LC

DigiKey Part Number
623-M28840/14SC1F1-LC-ND
Manufacturer
Manufacturer Product Number
M28840/14SC1F1-LC
Description
CONN LC, JAM NUT RECPT, SIZE 15,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
21
Grade
Military
Qualification
MIL-DLT-28840
Shell Size - Insert
15-1
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
1
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Housing Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25169,64920 €4.241,23 €
Unit Price without VAT:169,64920 €
Unit Price with VAT:201,88255 €