Image for M28840/13FAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/13FAS

DigiKey Part Number
623-M28840/13FAS-ND
Manufacturer
Manufacturer Product Number
M28840/13FAS
Description
DUST CAP RECEPTACLE, SIZE 23, Z/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-28840
Shell Size - Insert
23
Material
Aluminum
Features
Metal Chain
Color
-
Grade
Military
Qualification
MIL-DTL-28840
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2598,20800 €2.455,20 €
Unit Price without VAT:98,20800 €
Unit Price with VAT:116,86752 €