
M28840/13ECW | |
|---|---|
DigiKey Part Number | 623-M28840/13ECW-ND |
Manufacturer | |
Manufacturer Product Number | M28840/13ECW |
Description | DUST CAP RECEPTACLE, SIZE 19, CA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 |
Datasheet | Datasheet |
Category | Shell Size - Insert 19 |
Manufacturer Amphenol PCD | Material Aluminum |
Packaging Bag | Features Metal Chain with Ring |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-28840 |
For Use With/Related Products MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 99,74680 € | 2.493,67 € |
| Unit Price without VAT: | 99,74680 € |
|---|---|
| Unit Price with VAT: | 118,69869 € |

