
M28840/12SC1S1 | |
|---|---|
DigiKey Part Number | 623-M28840/12SC1S1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/12SC1S1 |
Description | CONN, BOX MT RECEPT, SIZE 15, Z/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation 1 |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 21 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 5A, 7.5A |
Shell Size - Insert 15-1 | Cable Opening 1.005" (25.53mm) |
Shell Size, MIL C | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 257,98680 € | 6.449,67 € |
| Unit Price without VAT: | 257,98680 € |
|---|---|
| Unit Price with VAT: | 307,00429 € |

