
M28840/11SC1F1-LC | |
|---|---|
DigiKey Part Number | 623-M28840/11SC1F1-LC-ND |
Manufacturer | |
Manufacturer Product Number | M28840/11SC1F1-LC |
Description | CONN LC, IN-LINE RECPT, SIZE 15, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol PCD | Fastening Type Threaded |
Packaging Bag | Orientation 1 |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 21 | Ingress Protection Environment Sealed |
Grade Military | Shielding Unshielded |
Qualification MIL-DLT-28840 | Note Contacts Sold Separately |
Shell Size - Insert 15-1 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 174,58720 € | 4.364,68 € |
| Unit Price without VAT: | 174,58720 € |
|---|---|
| Unit Price with VAT: | 207,75877 € |

