
M28840/10SC1P1 | |
|---|---|
DigiKey Part Number | 623-M28840/10SC1P1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/10SC1P1 |
Description | CONN, WALL MT RECPT, SIZE 15, Z/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation 1 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type | Shell Finish Zinc Nickel |
Number of Positions 21 | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Sealed |
Qualification MIL-DTL-28840 | Shielding |
Shell Size - Insert 15-1 | Current Rating (Amps) 5A, 7.5A |
Shell Size, MIL C | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 232,22880 € | 5.805,72 € |
| Unit Price without VAT: | 232,22880 € |
|---|---|
| Unit Price with VAT: | 276,35227 € |

