
LJTPQ00RT2141PCW52 | |
|---|---|
DigiKey Part Number | 623-LJTPQ00RT2141PCW52-ND |
Manufacturer | |
Manufacturer Product Number | LJTPQ00RT2141PCW52 |
Description | MIL-DTL-38999 - LJT CONNECTORS A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding |
Shell Size - Insert 21-41 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 101,04080 € | 2.526,02 € |
| Unit Price without VAT: | 101,04080 € |
|---|---|
| Unit Price with VAT: | 120,23855 € |

