
LJTPQ00RT1735SDW52 | |
|---|---|
DigiKey Part Number | 623-LJTPQ00RT1735SDW52-ND |
Manufacturer | |
Manufacturer Product Number | LJTPQ00RT1735SDW52 |
Description | MIL-DTL-38999 - LJT CONNECTORS A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 500VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation D | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,12320 € | 2.403,08 € |
| Unit Price without VAT: | 96,12320 € |
|---|---|
| Unit Price with VAT: | 114,38661 € |

