
LJTPQ00RT1597PCW52 | |
|---|---|
DigiKey Part Number | 623-LJTPQ00RT1597PCW52-ND |
Manufacturer | |
Manufacturer Product Number | LJTPQ00RT1597PCW52 |
Description | MIL-DTL-38999 - LJT CONNECTORS A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 85,28880 € | 2.132,22 € |
| Unit Price without VAT: | 85,28880 € |
|---|---|
| Unit Price with VAT: | 101,49367 € |

