
KITRESMLAC8MGCAPSPOE | |
|---|---|
DigiKey Part Number | 623-KITRESMLAC8MGCAPSPOE-ND |
Manufacturer | |
Manufacturer Product Number | KITRESMLAC8MGCAPSPOE |
Description | RESMLAC8MG KIT W/CABLES |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP67 |
Datasheet | Datasheet |
Category | Connector Type Fixed + SFP |
Manufacturer Amphenol PCD | Voltage - Input 18 ~ 32VDC |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Mounting Type Panel Mount |
Type Switch - Managed | Operating Temperature -40°C ~ 85°C |
Number of Ports 8 | Grade COTS |
PoE Ports 8 | Qualification MIL-STD-1275D/461E/810F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.809,43000 € | 15.809,43 € |
| Unit Price without VAT: | 15.809,43000 € |
|---|---|
| Unit Price with VAT: | 18.813,22170 € |

