
KIT40263 | |
|---|---|
DigiKey Part Number | KIT40263-ND |
Manufacturer | |
Manufacturer Product Number | KIT40263 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | KIT40263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | - | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Circular Threaded Coupling, Heat Shrink Tubing | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,92100 € | 1.299,21 € |
| Unit Price without VAT: | 129,92100 € |
|---|---|
| Unit Price with VAT: | 154,60599 € |

