


KIT38073 | |
|---|---|
DigiKey Part Number | KIT38073-ND |
Manufacturer | |
Manufacturer Product Number | KIT38073 |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Circular Threaded Coupling, Cover, Heat Shrink Tubing | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,81000 € | 302,81 € |
| Unit Price without VAT: | 302,81000 € |
|---|---|
| Unit Price with VAT: | 360,34390 € |

