


JRS400100 | |
|---|---|
DigiKey Part Number | JRS400100-ND |
Manufacturer | |
Manufacturer Product Number | JRS400100 |
Description | QUICK MOUNT 4 POLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 14 | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Crimp Contact | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,71800 € | 492,95 € |
| Unit Price without VAT: | 19,71800 € |
|---|---|
| Unit Price with VAT: | 23,46442 € |

