
JANMS3115-14A | |
|---|---|
DigiKey Part Number | 623-JANMS3115-14A-ND |
Manufacturer | |
Manufacturer Product Number | JANMS3115-14A |
Description | ANODIZE BLACK DUMMY RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Flange | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 12,13200 € | 121,32 € |
| 25 | 11,37280 € | 284,32 € |
| 50 | 10,83000 € | 541,50 € |
| 100 | 10,31330 € | 1.031,33 € |
| 250 | 9,66808 € | 2.417,02 € |
| 500 | 9,20716 € | 4.603,58 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |





