
HE308B07097M | |
|---|---|
DigiKey Part Number | 623-HE308B07097M-ND |
Manufacturer | |
Manufacturer Product Number | HE308B07097M |
Description | PRTCTV CAP FOR JAM NUT RCEPT SZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Jam Nut Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum | |
Features | Cord with Ring | |
Color | Olive | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,81800 € | 518,18 € |
| Unit Price without VAT: | 51,81800 € |
|---|---|
| Unit Price with VAT: | 61,66342 € |

