
GLDR06M1M1R00 | |
|---|---|
DigiKey Part Number | 623-GLDR06M1M1R00-ND |
Manufacturer | |
Manufacturer Product Number | GLDR06M1M1R00 |
Description | GLADIATOR RECEPTACLE, 6 CONTACTS |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Connector Type Piston |
Manufacturer Amphenol PCD | Number of Contacts 6 |
Series | Number of Rows 2 |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 € | 114,29 € |
| 10 | 105,30800 € | 1.053,08 € |
| Unit Price without VAT: | 114,29000 € |
|---|---|
| Unit Price with VAT: | 136,00510 € |

