
GCBKRB32 | |
|---|---|
DigiKey Part Number | 623-GCBKRB32-ND |
Manufacturer | |
Manufacturer Product Number | GCBKRB32 |
Description | CAP SIZE 32 F. RECEPTACLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 32 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,17640 € | 1.054,41 € |
| Unit Price without VAT: | 42,17640 € |
|---|---|
| Unit Price with VAT: | 50,18992 € |

