
GCBDA14S1 | |
|---|---|
DigiKey Part Number | 623-GCBDA14S1-ND |
Manufacturer | |
Manufacturer Product Number | GCBDA14S1 |
Description | SEALING GASKET ,VWM,DA14S-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14S | |
Material | Aluminum Alloy | |
Features | Square | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,74920 € | 68,73 € |
| Unit Price without VAT: | 2,74920 € |
|---|---|
| Unit Price with VAT: | 3,27155 € |

