
GCBBODB20 | |
|---|---|
DigiKey Part Number | 623-GCBBODB20-ND |
Manufacturer | |
Manufacturer Product Number | GCBBODB20 |
Description | DUMMY RECEPTACLE, SIZE 20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Flange | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,63800 € | 216,38 € |
| Unit Price without VAT: | 21,63800 € |
|---|---|
| Unit Price with VAT: | 25,74922 € |

