
GCBBODB10SL | |
|---|---|
DigiKey Part Number | 623-GCBBODB10SL-ND |
Manufacturer | |
Manufacturer Product Number | GCBBODB10SL |
Description | DUMMY RECEPTACLE, SIZE 10SL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 10SL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 10SL | |
Material | Aluminum Alloy | |
Features | Flange | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,84900 € | 178,49 € |
| Unit Price without VAT: | 17,84900 € |
|---|---|
| Unit Price with VAT: | 21,24031 € |

