
GCB3108FG3215SNB | |
|---|---|
DigiKey Part Number | 623-GCB3108FG3215SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108FG3215SNB |
Description | PLUG, CRIMP, 8 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 32-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 258,28760 € | 6.457,19 € |
| Unit Price without VAT: | 258,28760 € |
|---|---|
| Unit Price with VAT: | 307,36224 € |

