
GCB3108FG2428SNBC1 | |
|---|---|
DigiKey Part Number | 623-GCB3108FG2428SNBC1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108FG2428SNBC1 |
Description | PLUG CRIMP 24 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 24 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 173,46120 € | 4.336,53 € |
| Unit Price without VAT: | 173,46120 € |
|---|---|
| Unit Price with VAT: | 206,41883 € |

