
GCB3108FG2411SNB | |
|---|---|
DigiKey Part Number | 623-GCB3108FG2411SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108FG2411SNB |
Description | PLUG CRIMP 9 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 41A, 74A |
Shell Size - Insert 24-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 180,73040 € | 4.518,26 € |
| Unit Price without VAT: | 180,73040 € |
|---|---|
| Unit Price with VAT: | 215,06918 € |

