
GCB3108FG222PNBC2 | |
|---|---|
DigiKey Part Number | 623-GCB3108FG222PNBC2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108FG222PNBC2 |
Description | PLUG CRIMP 3 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 74A |
Shell Size - Insert 22-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 124,58920 € | 3.114,73 € |
| Unit Price without VAT: | 124,58920 € |
|---|---|
| Unit Price with VAT: | 148,26115 € |

