
GCB3108FG14S1SNB | |
|---|---|
DigiKey Part Number | 623-GCB3108FG14S1SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108FG14S1SNB |
Description | PLUG, CRIMP, 3 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 14S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,91320 € | 1.897,83 € |
| Unit Price without VAT: | 75,91320 € |
|---|---|
| Unit Price with VAT: | 90,33671 € |

