
GCB3108F2029PNB | |
|---|---|
DigiKey Part Number | 623-GCB3108F2029PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108F2029PNB |
Description | PLUG, CRIMP, 17 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.622" (15.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 84,52100 € | 2.535,63 € |
| Unit Price without VAT: | 84,52100 € |
|---|---|
| Unit Price with VAT: | 100,57999 € |

