
GCB3108F189PNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB3108F189PNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108F189PNBF1 |
Description | PLUG CRIMP 7 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 18-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.559" (14.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 68,34000 € | 2.050,20 € |
| Unit Price without VAT: | 68,34000 € |
|---|---|
| Unit Price with VAT: | 81,32460 € |

