
GCB3108F16A11SNB | |
|---|---|
DigiKey Part Number | 623-GCB3108F16A11SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3108F16A11SNB |
Description | PLUG CRIMP 4 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 41A |
Shell Size - Insert 16-A11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.433" (11.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,35400 € | 2.230,62 € |
| Unit Price without VAT: | 74,35400 € |
|---|---|
| Unit Price with VAT: | 88,48126 € |

