Image for GCB3108F1610SNBF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3108F1610SNBF1

DigiKey Part Number
623-GCB3108F1610SNBF1-ND
Manufacturer
Manufacturer Product Number
GCB3108F1610SNBF1
Description
PLUG CRIMP 3 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
41A
Shell Size - Insert
16-10
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.433" (11.00mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Backshell Material, Plating
Aluminum Alloy, Nickel
Orientation
N (Normal)
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Neoprene
Shell Material
Aluminum Alloy
Applications
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3083,65933 €2.509,78 €
Unit Price without VAT:83,65933 €
Unit Price with VAT:99,55460 €