
GCB3106PM2016A11PNB | |
|---|---|
DigiKey Part Number | 623-GCB3106PM2016A11PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106PM2016A11PNB |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 20-16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 63,13967 € | 1.894,19 € |
| Unit Price without VAT: | 63,13967 € |
|---|---|
| Unit Price with VAT: | 75,13621 € |

