
GCB3106M3217SNBC2 | |
|---|---|
DigiKey Part Number | 623-GCB3106M3217SNBC2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106M3217SNBC2 |
Description | PLUG CRIMP 4 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 50V |
Shell Size - Insert 32-17 | Cable Opening 1.311" (33.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 252,91933 € | 7.587,58 € |
| Unit Price without VAT: | 252,91933 € |
|---|---|
| Unit Price with VAT: | 300,97400 € |

