
GCB3106M249SNBC6F1 | |
|---|---|
DigiKey Part Number | 623-GCB3106M249SNBC6F1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106M249SNBC6F1 |
Description | PLUG CRIMP, 2 CONTACTS, , W/O C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Air LB Germany | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding Shielded |
Shell Size - Insert 24-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 4 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 96,51433 € | 2.895,43 € |
| Unit Price without VAT: | 96,51433 € |
|---|---|
| Unit Price with VAT: | 114,85205 € |

