
GCB3106M247SNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB3106M247SNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106M247SNBF1 |
Description | PLUG, CRIMP, 16 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 24-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.969" (24.60mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 126,18367 € | 3.785,51 € |
| Unit Price without VAT: | 126,18367 € |
|---|---|
| Unit Price with VAT: | 150,15857 € |

