
GCB3106M10SL4SNBC1 | |
|---|---|
DigiKey Part Number | 623-GCB3106M10SL4SNBC1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106M10SL4SNBC1 |
Description | PLUG CRIMP 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.339" (8.60mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 80,18000 € | 2.004,50 € |
| Unit Price without VAT: | 80,18000 € |
|---|---|
| Unit Price with VAT: | 95,41420 € |

