Image for GCB3106FG2227SNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3106FG2227SNB

DigiKey Part Number
623-GCB3106FG2227SNB-ND
Manufacturer
Manufacturer Product Number
GCB3106FG2227SNB
Description
PLUG CRIMP 9 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
22-27
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
22A, 74A
Voltage Rating
50V
Cable Opening
0.780" (19.80mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30130,45200 €3.913,56 €
Unit Price without VAT:130,45200 €
Unit Price with VAT:155,23788 €