
GCB3106F36A35SNB | |
|---|---|
DigiKey Part Number | 623-GCB3106F36A35SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F36A35SNB |
Description | PLUG, CRIMP, 8 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 36-A35 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.406" (35.71mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 291,82033 € | 8.754,61 € |
| Unit Price without VAT: | 291,82033 € |
|---|---|
| Unit Price with VAT: | 347,26619 € |

