
GCB3106F32A55PNB | |
|---|---|
DigiKey Part Number | 623-GCB3106F32A55PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F32A55PNB |
Description | PLUG, CRIMP, 55 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 55 | Shielding |
Shell Size - Insert 32-A55 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.280" (32.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 175,16300 € | 5.254,89 € |
| Unit Price without VAT: | 175,16300 € |
|---|---|
| Unit Price with VAT: | 208,44397 € |

