
GCB3106F28A16SNBF8 | |
|---|---|
DigiKey Part Number | 623-GCB3106F28A16SNBF8-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F28A16SNBF8 |
Description | CONNECTOR, CRIMP, 9 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 16 | Shielding |
Shell Size - Insert 28-A16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.063" (27.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 255,72400 € | 7.671,72 € |
| Unit Price without VAT: | 255,72400 € |
|---|---|
| Unit Price with VAT: | 304,31156 € |

