
GCB3106F2820PNB | |
|---|---|
DigiKey Part Number | 623-GCB3106F2820PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F2820PNB |
Description | PLUG CRIMP 14 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Black Zinc Cobalt |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-20 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.063" (27.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 118,84333 € | 3.565,30 € |
| Unit Price without VAT: | 118,84333 € |
|---|---|
| Unit Price with VAT: | 141,42356 € |

