
GCB3106F244PNB | |
|---|---|
DigiKey Part Number | 623-GCB3106F244PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F244PNB |
Description | PLUG, CRIMP, 4 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 56 | Shielding |
Shell Size - Insert 24-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.000" (25.40mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 115,02133 € | 3.450,64 € |
| Unit Price without VAT: | 115,02133 € |
|---|---|
| Unit Price with VAT: | 136,87538 € |

