
GCB3106F20A9PNB | |
|---|---|
DigiKey Part Number | 623-GCB3106F20A9PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F20A9PNB |
Description | PLUG CRIMP 9 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Black Zinc Cobalt |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 41A |
Shell Size - Insert 20-A9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.780" (19.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 78,12700 € | 2.343,81 € |
| Unit Price without VAT: | 78,12700 € |
|---|---|
| Unit Price with VAT: | 92,97113 € |

