
GCB3106F169SNBF8 | |
|---|---|
DigiKey Part Number | 623-GCB3106F169SNBF8-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106F169SNBF8 |
Description | CONNECTOR, CRIMP, 4 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 16-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.563" (14.30mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 132,90033 € | 3.987,01 € |
| Unit Price without VAT: | 132,90033 € |
|---|---|
| Unit Price with VAT: | 158,15139 € |

