
GCB3102326SNBT2F8 | |
|---|---|
DigiKey Part Number | 623-GCB3102326SNBT2F8-ND |
Manufacturer | |
Manufacturer Product Number | GCB3102326SNBT2F8 |
Description | RECEPTACLE, CRIMP, 23 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Shell Size - Insert | 32-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Tin Zinc | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A, 41A, 74A, 135A | |
Voltage Rating | 50V | |
Cable Opening | 1.882" (47.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 334,93467 € | 10.048,04 € |
| Unit Price without VAT: | 334,93467 € |
|---|---|
| Unit Price with VAT: | 398,57226 € |

