
GCB3102325SNBT1F8 | |
|---|---|
DigiKey Part Number | 623-GCB3102325SNBT1F8-ND |
Manufacturer | |
Manufacturer Product Number | GCB3102325SNBT1F8 |
Description | RECEPTACLE, CRIMP, 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Tin Zinc |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 32-5 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.882" (47.80mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 166,14033 € | 4.984,21 € |
| Unit Price without VAT: | 166,14033 € |
|---|---|
| Unit Price with VAT: | 197,70699 € |

