
GCB310220A48SNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB310220A48SNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB310220A48SNBF1 |
Description | RECEPTACLE CRIMP 19 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 22A |
Shell Size - Insert 20-A48 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.142" (29.00mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 59,53933 € | 1.786,18 € |
| Unit Price without VAT: | 59,53933 € |
|---|---|
| Unit Price with VAT: | 70,85180 € |

