
GCB3102181SNBC6F1T1 | |
|---|---|
DigiKey Part Number | 623-GCB3102181SNBC6F1T1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3102181SNBC6F1T1 |
Description | RECEPTACLE CRIMP 10 CONTACTS , W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Air LB Germany | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding Shielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 28,14033 € | 844,21 € |
| Unit Price without VAT: | 28,14033 € |
|---|---|
| Unit Price with VAT: | 33,48699 € |

